Part Details for T520D157M008AME025 by KEMET Corporation
Overview of T520D157M008AME025 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520D157M008AME025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520D157M8AME25
|
Mouser Electronics | Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=25mOhms RoHS: Not Compliant | 0 |
|
$1.2100 / $3.1800 | Order Now |
Part Details for T520D157M008AME025
T520D157M008AME025 CAD Models
T520D157M008AME025 Part Data Attributes
|
T520D157M008AME025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D157M008AME025
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.12 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D157M008AME025
This table gives cross-reference parts and alternative options found for T520D157M008AME025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D157M008AME025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D157M008AKE025 | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M008AME025 vs T543D157M008AKE025 |
T520D157M008ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D157M008AME025 vs T520D157M008ATE0257280 |
T520D157M008AME055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M008AME025 vs T520D157M008AME055 |
T543D157M008AHW0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M008AME025 vs T543D157M008AHW0407610 |
T543D157M008AHW0557640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M008AME025 vs T543D157M008AHW0557640 |
T543D157M008ATW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M008AME025 vs T543D157M008ATW0407280 |
T543D157M008AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M008AME025 vs T543D157M008AHE0407280 |
T543D157M008AKS0407280 | Tantalum Capacitor, Polarized, Tantalum, 8V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M008AME025 vs T543D157M008AKS0407280 |
T543D157M008AHS0557640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M008AME025 vs T543D157M008AHS0557640 |
T543D157M008ATE0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M008AME025 vs T543D157M008ATE0257610 |