-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T520D157M004ATE007 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K7034
|
Newark | Capacitor Tant, 150Uf, 4V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manuf... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9150 / $1.2300 | Buy Now |
DISTI #
80-T520D157M4ATE07
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=7mOhms RoHS: Compliant | 0 |
|
$0.9380 / $2.2200 | Order Now |
DISTI #
T520D157M004ATE007
|
Avnet Abacus | Tantalum Polymer Capacitor 150 uF 4 V 20 D 7 mohm 2917 734331 Metric - Tape and Reel (Alt: T520D157... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D157M004ATE007
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D157M004ATE007
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1425 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D157M004ATE007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D157M004ATE007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520D157M004ATE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T520D157M004ATE007 vs T520D157M004ATE0077280 |
T520D157M004AHE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T520D157M004ATE007 vs T520D157M004AHE0077280 |
T520D157M004ATE007C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T520D157M004ATE007 vs T520D157M004ATE007C-7280 |
T520D157M004AHE007C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T520D157M004ATE007 vs T520D157M004AHE007C-7280 |
T520D157M004APE007 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D157M004ATE007 vs T520D157M004APE007 |
T520D157M004AHE007 | KEMET Corporation | $2.0223 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T520D157M004ATE007 vs T520D157M004AHE007 |
T520D157M004APE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D157M004ATE007 vs T520D157M004APE0077280 |
T520D157M004ANE007 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D157M004ATE007 vs T520D157M004ANE007 |
T520D157M004ANE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D157M004ATE007 vs T520D157M004ANE0077280 |