-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520D156M25AME60
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms RoHS: Not Compliant | 0 |
|
$1.0800 / $2.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D156M025AME060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D156M025AME060
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 475 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D156M025AME060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D156M025AME060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D156M025AKW0607280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025AME060 vs T543D156M025AKW0607280 |
T543D156M025AKS0807280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025AME060 vs T543D156M025AKS0807280 |
T520D156M025ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D156M025AME060 vs T520D156M025ATE0607280 |
T520D156M025AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D156M025AME060 vs T520D156M025AHE060 |
T520D156M025ANE060 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D156M025AME060 vs T520D156M025ANE060 |
T520D156M025APE060 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D156M025AME060 vs T520D156M025APE060 |
T520D156M025AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D156M025AME060 vs T520D156M025AHE080 |
T520D156M025APE0807280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D156M025AME060 vs T520D156M025APE0807280 |
T543D156M025AKS060 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025AME060 vs T543D156M025AKS060 |
T543D156M025AKW060 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T520D156M025AME060 vs T543D156M025AKW060 |