-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9027
|
Newark | Cap, Tant, Polymer, 100Uf, 10V, Case C, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:C, Esr:0.045Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kemet T520C107M010ATE045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 554 |
|
$0.5720 / $1.4600 | Buy Now |
DISTI #
42M9461
|
Newark | Tantalum Capacitor, 100Uf 10V 0.045 Ohm 20%, 6032-28, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:C, Esr:0.045Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm Rohs Compliant: Yes |Kemet T520C107M010ATE045 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5310 / $0.7180 | Buy Now |
DISTI #
399-12328-1-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2312 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4913 In Stock |
|
$0.4235 / $1.3000 | Buy Now |
DISTI #
T520C107M010ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ? 20%, C, 45 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C107M010ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4028 | Buy Now |
DISTI #
80-T520C107M10ATE45
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms RoHS: Compliant | 1509 |
|
$0.4230 / $1.3000 | Buy Now |
DISTI #
E02:0323_00419177
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2352 | Europe - 2000 |
|
$0.4941 | Buy Now |
DISTI #
V72:2272_09059690
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2212 Container: Cut Strips | Americas - 50 |
|
$0.4561 | Buy Now |
DISTI #
83646490
|
Verical | Cap Tant Polymer 100uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2352 | Americas - 2000 |
|
$0.4952 | Buy Now |
DISTI #
77352664
|
Verical | Cap Tant Polymer 100uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 471 |
|
$0.6860 / $0.8106 | Buy Now |
DISTI #
65126950
|
Verical | Cap Tant Polymer 100uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2212 | Americas - 50 |
|
$0.5115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520C107M010ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C107M010ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 475 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T520C107M010ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C107M010ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C107M010AME045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C107M010ATE045 vs T520C107M010AME045 |
NTP107M10TRC(45)F | Tantalum Capacitor, Tantalum (solid Polymer) | NIC Components Corp | T520C107M010ATE045 vs NTP107M10TRC(45)F |
T520C107M010ANE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C107M010ATE045 vs T520C107M010ANE0457280 |
NTP107M10TRC(25)F | Tantalum Capacitor, Tantalum (solid Polymer) | NIC Components Corp | T520C107M010ATE045 vs NTP107M10TRC(25)F |
T520C107M010ANE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C107M010ATE045 vs T520C107M010ANE045 |
T520C107M010APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C107M010ATE045 vs T520C107M010APE0257280 |
T520C107M010ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C107M010ATE045 vs T520C107M010ATE0257280 |
T520C107M010APE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C107M010ATE045 vs T520C107M010APE0457280 |
T520C107M010ANE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C107M010ATE045 vs T520C107M010ANE025 |
T520C107M010APE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C107M010ATE045 vs T520C107M010APE045 |