-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3399
|
Newark | Cap, 47Μf, 10V, 20%, Capacitance:47Μf, Voltage Rating:10V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T520B476M010ATE070 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1250 |
|
$0.5480 / $0.7490 | Buy Now |
DISTI #
66AH0976
|
Newark | Cap, 47Uf, 10V, Tant, Polymer, B Rohs Compliant: Yes |Kemet T520B476M010ATE070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3990 / $0.4120 | Buy Now |
DISTI #
399-4982-1-ND
|
DigiKey | CAP TANT POLY 47UF 10V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4570 In Stock |
|
$0.3112 / $1.0400 | Buy Now |
DISTI #
T520B476M010ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ? 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B476M010ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3877 / $0.4058 | Buy Now |
DISTI #
80-T520B476M10ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms RoHS: Compliant | 12758 |
|
$0.3100 / $1.0400 | Buy Now |
DISTI #
V36:1790_09059601
|
Arrow Electronics | Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2235 | Americas - 2000 |
|
$0.3063 / $0.3321 | Buy Now |
DISTI #
V72:2272_09059601
|
Arrow Electronics | Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2151 Container: Cut Strips | Americas - 363 |
|
$0.3756 / $0.4311 | Buy Now |
DISTI #
70095985
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap, 47uF 10V 20% | KEMET T520B476M010ATE070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
DISTI #
70097527
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap, 47uF 10V 20%, TR | KEMET T520B476M010ATE070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3810 / $0.3920 | RFQ |
DISTI #
63346566
|
Verical | Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2235 | Americas - 2000 |
|
$0.3063 / $0.3321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B476M010ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B476M010ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B476M010ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B476M010ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B476M010AHE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | T520B476M010ATE070 vs T543B476M010AHE0357280 |
T543B476M010ATE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | T520B476M010ATE070 vs T543B476M010ATE0707280 |
T543B476M010ATW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | T520B476M010ATE070 vs T543B476M010ATW0357280 |
T543B476M010AHW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | T520B476M010ATE070 vs T543B476M010AHW0357280 |
10TPB47M | Panasonic Electronic Components | $0.4776 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | T520B476M010ATE070 vs 10TPB47M |
T56B476M010CZB070 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | T520B476M010ATE070 vs T56B476M010CZB070 |
T520B476M010ATE035C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | T520B476M010ATE070 vs T520B476M010ATE035C-7280 |
T543B476M010AKW035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | T520B476M010ATE070 vs T543B476M010AKW035 |
NTP476M10TRB(70)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411 | T520B476M010ATE070 vs NTP476M10TRB(70)3KF |
T520B476M010APE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520B476M010ATE070 vs T520B476M010APE0707280 |