-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18632-1-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 1411 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6251 In Stock |
|
$0.4865 / $1.4500 | Buy Now |
DISTI #
80-T520B337M2R5ATE18
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms RoHS: Compliant | 4636 |
|
$0.4860 / $1.4500 | Buy Now |
DISTI #
T520B337M2R5ATE018
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, B, 18 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B337M2R5ATE018) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B337M2R5ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B337M2R5ATE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 675 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B337M2R5ATE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B337M2R5ATE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B337M2R5AHE0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B337M2R5ATE018 vs T543B337M2R5AHE0357640 |
T543B337M2R5ATW035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | T520B337M2R5ATE018 vs T543B337M2R5ATW035 |
T520B337M2R5ATE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | T520B337M2R5ATE018 vs T520B337M2R5ATE012 |
T520B337M2R5APE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B337M2R5ATE018 vs T520B337M2R5APE0357280 |
T543B337M2R5AHE0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B337M2R5ATE018 vs T543B337M2R5AHE0457640 |
T520B337M2R5ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B337M2R5ATE018 vs T520B337M2R5ATE0157280 |
T543B337M2R5AHW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | T520B337M2R5ATE018 vs T543B337M2R5AHW070 |
T543B337M2R5AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B337M2R5ATE018 vs T543B337M2R5AHW070WAFL |
T520B337M2R5AME0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B337M2R5ATE018 vs T520B337M2R5AME0457280 |
T543B337M2R5AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, 1411 | KEMET Corporation | T520B337M2R5ATE018 vs T543B337M2R5AHE070 |