-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7996
|
Newark | Cap, 33Μf, 10V, 20% Rohs Compliant: Yes |Kemet T520B336M010ATE070 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1283 |
|
$0.3570 / $0.5690 | Buy Now |
DISTI #
27X7741
|
Newark | Tantalum Capacitor, 33Uf 10V 0.07 Ohm 20%, 3528-21, Full Reel, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520B336M010ATE070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2750 | Buy Now |
DISTI #
399-4022-1-ND
|
DigiKey | CAP TANT POLY 33UF 10V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15796 In Stock |
|
$0.2340 / $0.7800 | Buy Now |
DISTI #
T520B336M010ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 10 V, ? 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B336M010ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 | Buy Now |
DISTI #
80-T520B336M010
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms RoHS: Compliant | 1738 |
|
$0.2330 / $0.7800 | Buy Now |
DISTI #
V72:2272_07467902
|
Arrow Electronics | Cap Tant Polymer 33uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 Container: Cut Strips | Americas - 23 |
|
$0.2445 | Buy Now |
DISTI #
70096838
|
RS | Capacitor 33uF Solid Polymer Tantalum, 10 V dc +/-20%, T520 Series | KEMET T520B336M010ATE070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.6100 / $0.7900 | Buy Now |
DISTI #
70097524
|
RS | 33uF Solid Polymer Tantalum Capacitor, 10 V dc +/-20%, T520 Series | KEMET T520B336M010ATE070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.6100 / $0.7900 | Buy Now |
|
Bristol Electronics | 1980 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 280 |
|
$0.2531 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B336M010ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B336M010ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 325 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B336M010ATE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B336M010ATE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B336M010AHW025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010ATE070 vs T543B336M010AHW025WAFL |
T543B336M010AHW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520B336M010ATE070 vs T543B336M010AHW0257280 |
T543B336M010AHE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010ATE070 vs T543B336M010AHE0707640 |
T520B336M010ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ATE070 vs T520B336M010ATE0707280 |
T543B336M010AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T520B336M010ATE070 vs T543B336M010AHS025 |
T520B336M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ATE070 vs T520B336M010AHE025 |
T56B336M010CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T520B336M010ATE070 vs T56B336M010CSS070 |
T543B336M010AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T520B336M010ATE070 vs T543B336M010AHE070 |
T543B336M010ATW025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T520B336M010ATE070 vs T543B336M010ATW025 |
T520B336M010AME070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010ATE070 vs T520B336M010AME070 |