Part Details for T520A686M2R5AHE070 by KEMET Corporation
Overview of T520A686M2R5AHE070 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520A686M2R5AHE070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6002
|
Newark | Cap, 68Uf, 2.5V, Tant, Polymer, Case A Rohs Compliant: No |Kemet T520A686M2R5AHE070 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3210 | Buy Now |
DISTI #
T520A686M2R5AHE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 2.5 V, � 20%, A, 70 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A686M2R5AHE070) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520A686M2R5AHE070
T520A686M2R5AHE070 CAD Models
T520A686M2R5AHE070 Part Data Attributes
|
T520A686M2R5AHE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A686M2R5AHE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 325 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T520A686M2R5AHE070
This table gives cross-reference parts and alternative options found for T520A686M2R5AHE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A686M2R5AHE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543A686M2R5AHS0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5AHS0807610 |
T543A686M2R5ATE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5ATE0807280 |
T543A686M2R5ATS080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5ATS080WAFL |
T543A686M2R5AHS0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5AHS0807280 |
T543A686M2R5ATW0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5ATW0807640 |
T543A686M2R5ATW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5ATW0707640 |
T543A686M2R5ATS0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5ATS0707640 |
T543A686M2R5ATE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5ATE0707640 |
T543A686M2R5AKW0807280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 68uF, 1206, | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5AKW0807280 |
T543A686M2R5AHE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A686M2R5AHE070 vs T543A686M2R5AHE070WAFL |