Part Details for T520A476M006AHE150 by KEMET Corporation
Overview of T520A476M006AHE150 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520A476M006AHE150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5998
|
Newark | Cap, 47Uf, 6.3V, Tant, Polymer, Case A Rohs Compliant: No |Kemet T520A476M006AHE150 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2720 / $0.3550 | Buy Now |
DISTI #
T520A476M006AHE150
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 6.3 V, � 20%, A, 150 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A476M006AHE150) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520A476M006AHE150
T520A476M006AHE150 CAD Models
T520A476M006AHE150 Part Data Attributes
|
T520A476M006AHE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A476M006AHE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02961 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 225 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T520A476M006AHE150
This table gives cross-reference parts and alternative options found for T520A476M006AHE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A476M006AHE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55A476M6R3C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | Vishay Intertechnologies | T520A476M006AHE150 vs T55A476M6R3C0200 |
F320J476MAA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | T520A476M006AHE150 vs F320J476MAA |
TA6R3PCJ476MAR0100 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T520A476M006AHE150 vs TA6R3PCJ476MAR0100 |
T543A476M006AHS1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M006AHE150 vs T543A476M006AHS1507640 |
T543A476M006ATS1507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M006AHE150 vs T543A476M006ATS1507610 |
T543A476M006AHE1507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M006AHE150 vs T543A476M006AHE1507610 |
T543A476M006AHW1507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | KEMET Corporation | T520A476M006AHE150 vs T543A476M006AHW1507280 |
T543A476M006AHE1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M006AHE150 vs T543A476M006AHE1507640 |
T543A476M006ATW1507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A476M006AHE150 vs T543A476M006ATW1507640 |
T543A476M006AKE150 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | KEMET Corporation | T520A476M006AHE150 vs T543A476M006AKE150 |