-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9451
|
Newark | Capacitor,10Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520A106M010AHE080 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.4150 | Buy Now |
DISTI #
399-12326-1-ND
|
DigiKey | CAP TANT POLY 10UF 10V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3830 In Stock |
|
$0.3400 / $1.0100 | Buy Now |
DISTI #
T520A106M010AHE080
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 10 V, ± 20%, A, 80 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A106M010AHE080) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3960 / $0.4488 | Buy Now |
DISTI #
80-T520A106M10AHE080
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms RoHS: Not Compliant | 639 |
|
$0.3330 / $0.8500 | Buy Now |
DISTI #
V72:2272_07466688
|
Arrow Electronics | Cap Tant Polymer 10uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.08 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1516 |
|
$0.3386 / $0.5048 | Buy Now |
DISTI #
V79:2366_23756252
|
Arrow Electronics | Cap Tant Polymer 10uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.08 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 115 |
|
$0.3109 | Buy Now |
DISTI #
62381933
|
Verical | Cap Tant Polymer 10uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.08 Ohm 105°C T/R Min Qty: 18 Package Multiple: 1 Date Code: 2221 | Americas - 1516 |
|
$0.3386 / $0.4435 | Buy Now |
DISTI #
34785221
|
Verical | Cap Tant Polymer 10uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.08 Ohm 105°C T/R Min Qty: 19 Package Multiple: 1 Date Code: 1640 | Americas - 115 |
|
$0.3109 | Buy Now |
DISTI #
T520A106M010AHE080
|
TTI | Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3550 / $0.3690 | Buy Now |
DISTI #
T520A106M010AHE080
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 10 V, ± 20%, A, 80 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: T520A106M010AHE080) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3960 / $0.4488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520A106M010AHE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A106M010AHE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |