Part Details for T513X686K025AC 6110 by KEMET Corporation
Overview of T513X686K025AC 6110 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V36110L15PF8 | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5BB | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
5962-8861103LA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for T513X686K025AC 6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T513X686K025AC6110
|
TTI | Tantalum Capacitors - Solid SMD 68UF 25V 10% X Min Qty: 71 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$9.1600 / $10.3000 | Buy Now |