Part Details for T513X476K035AC63107640 by KEMET Corporation
Overview of T513X476K035AC63107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513X476K035AC63107640
T513X476K035AC63107640 CAD Models
T513X476K035AC63107640 Part Data Attributes
|
T513X476K035AC63107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X476K035AC63107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 636 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X476K035AC63107640
This table gives cross-reference parts and alternative options found for T513X476K035AC63107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X476K035AC63107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X476K035AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T513X476K035AB63107610 |
T493X476K035AH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T493X476K035AH6212 |
T493X476K035AM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T493X476K035AM64107640 |
T513X476K035BC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T513X476K035AC63107640 vs T513X476K035BC6220 |
T513X476K035BT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T513X476K035BT6120WAFL |
T493X476K035CM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T493X476K035CM6110WAFL |
T493X476K035BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T493X476K035BH6310WAFL |
T493X476K035AT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T493X476K035AT6313 |
T493X476K035AH6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X476K035AC63107640 vs T493X476K035AH6111 |
T513X476K035AC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T513X476K035AC63107640 vs T513X476K035AC63107280 |