Part Details for T513X336K035BH 6110 by KEMET Corporation
Overview of T513X336K035BH 6110 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6110ITS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110IDC#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110HTS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp |
Price & Stock for T513X336K035BH 6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T513X336K035BH6110
|
TTI | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=65mOhms Min Qty: 57 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$11.6400 / $13.5500 | Buy Now |