There are no models available for this part yet.
Overview of T513X336K035AK64207280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for T513X336K035AK64207280 by KEMET Corporation
Part Data Attributes for T513X336K035AK64207280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
55 mΩ
|
Height
|
4 mm
|
Leakage Current
|
0.0116 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
692 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T513X336K035AK64207280
This table gives cross-reference parts and alternative options found for T513X336K035AK64207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X336K035AK64207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035AB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X336K035AK64207280 vs T493X336K035AB63107640 |
T495X336K035AME2607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X336K035AK64207280 vs T495X336K035AME2607280 |
T513X336K035AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T513X336K035AK64207280 vs T513X336K035AB63207280 |
T513X336K035AC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T513X336K035AK64207280 vs T513X336K035AC6410 |
T493X336K035CN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X336K035AK64207280 vs T493X336K035CN6410WAFL |
T493X336K035BN6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X336K035AK64207280 vs T493X336K035BN6211 |
T493X336K035AN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X336K035AK64207280 vs T493X336K035AN6133 |
T493X336K035AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X336K035AK64207280 vs T493X336K035AC63207640 |
T493X336K035BN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T513X336K035AK64207280 vs T493X336K035BN6420 |
T493X336K035CM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X336K035AK64207280 vs T493X336K035CM6422 |