Part Details for T513X107K020BH4585 by KEMET Corporation
Overview of T513X107K020BH4585 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T513X107K020BH4585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7621
|
Newark | 100.uf 20.0V Rohs Compliant: No |Kemet T513X107K020BH4585 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 | Buy Now |
DISTI #
399-T513X107K020BH4585TR-ND
|
DigiKey | 100.UF 20.0V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2615 | Buy Now |
DISTI #
T513X107K020BH4585
|
Avnet Americas | Cap Tant Solid 100uF 20V 10% 7343 SMD T/R - Custom Tape W/Leader (Alt: T513X107K020BH4585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tape w/Leader | 367 |
|
$232.0057 / $245.7944 | Buy Now |