-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5069
|
Newark | 680.uf 6.0V |Kemet T513E687M006BH6230 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.4500 / $15.1800 | Buy Now |
DISTI #
399-T513E687M006BH6230TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9398 | Buy Now |
DISTI #
80-T513E687M06BH6230
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=23mOhms RoHS: Not Compliant | 0 |
|
$15.7400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T513E687M006BH6230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513E687M006BH6230
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Number of Terminals | 2 |