Part Details for T513D156M035BT6130 by KEMET Corporation
Overview of T513D156M035BT6130 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T513D156M035BT6130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T513D156M35BT6130
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 20% ESR=100mOhms RoHS: Compliant | 0 |
|
$10.2900 | Order Now |
Part Details for T513D156M035BT6130
T513D156M035BT6130 CAD Models
T513D156M035BT6130 Part Data Attributes
|
T513D156M035BT6130
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513D156M035BT6130
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Number of Terminals | 2 |