Part Details for T513D156K035BK6210 by KEMET Corporation
Overview of T513D156K035BK6210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T513D156K035BK6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T513D156K35BK6210
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$10.1100 | Order Now |
Part Details for T513D156K035BK6210
T513D156K035BK6210 CAD Models
T513D156K035BK6210 Part Data Attributes
|
T513D156K035BK6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513D156K035BK6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513D156K035BK6210
This table gives cross-reference parts and alternative options found for T513D156K035BK6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513D156K035BK6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D156K035BM6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D156K035BK6210 vs T493D156K035BM6230WAFL |
T95D156K035EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 3017 | Vishay Intertechnologies | T513D156K035BK6210 vs T95D156K035EZSL |
TR3D156K035D0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T513D156K035BK6210 vs TR3D156K035D0150 |
CTC3ED15UFK35VFR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | EXXELIA Group | T513D156K035BK6210 vs CTC3ED15UFK35VFR |
T493D156K035CM6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D156K035BK6210 vs T493D156K035CM6122 |
T493D156K035BK6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D156K035BK6210 vs T493D156K035BK6112 |
T496D156K035CT621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T513D156K035BK6210 vs T496D156K035CT621C7280 |
T513D156K035AC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T513D156K035BK6210 vs T513D156K035AC6110 |
T513D156K035AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D156K035BK6210 vs T513D156K035AH61107640 |
T493D156K035BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D156K035BK6210 vs T493D156K035BM6110WAFL |