Part Details for T513D156K035AT6420 by KEMET Corporation
Overview of T513D156K035AT6420 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T513D156K035AT6420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T513D156K35AT6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=100mOhms RoHS: Compliant | 0 |
|
$10.7100 | Order Now |
Part Details for T513D156K035AT6420
T513D156K035AT6420 CAD Models
T513D156K035AT6420 Part Data Attributes
|
T513D156K035AT6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513D156K035AT6420
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Number of Terminals | 2 |