Part Details for T513D107K016BH6230 by KEMET Corporation
Overview of T513D107K016BH6230 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T513D107K016BH6230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T513D107K016BH6230
|
Avnet Americas | Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 125°C Embossed Plastic T/R - Tape and Reel (Alt: T513D107K016BH6230) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T513D107K16BH6230
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16volts 100uF 10% RoHS: Not Compliant | 0 |
|
$12.5600 | Order Now |
Part Details for T513D107K016BH6230
T513D107K016BH6230 CAD Models
T513D107K016BH6230 Part Data Attributes:
|
T513D107K016BH6230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513D107K016BH6230
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Number of Terminals | 2 |