Part Details for T513D107K016AB6110 by KEMET Corporation
Overview of T513D107K016AB6110 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T513D107K016AB6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T513D107K16AB6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=75mOhms RoHS: Compliant | 0 |
|
$7.5800 | Order Now |
Part Details for T513D107K016AB6110
T513D107K016AB6110 CAD Models
T513D107K016AB6110 Part Data Attributes
|
T513D107K016AB6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513D107K016AB6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 476 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513D107K016AB6110
This table gives cross-reference parts and alternative options found for T513D107K016AB6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513D107K016AB6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513D107K016BK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D107K016AB6110 vs T513D107K016BK6210WAFL |
T495D107K016AGE1257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107K016AB6110 vs T495D107K016AGE1257280 |
T493D107K016CB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107K016AB6110 vs T493D107K016CB6430 |
T494D107K016AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T513D107K016AB6110 vs T494D107K016AHAUTO7280 |
T493D107K016CC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D107K016AB6110 vs T493D107K016CC6220WAFL |
T493D107K016AN61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107K016AB6110 vs T493D107K016AN61107280 |
T493D107K016CT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107K016AB6110 vs T493D107K016CT6230 |
TM3D107K016CBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | T513D107K016AB6110 vs TM3D107K016CBA |
T513D107K016BT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D107K016AB6110 vs T513D107K016BT63107640 |
T493D107K016AN62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D107K016AB6110 vs T493D107K016AN62207640 |