-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510X687K004ATA030TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0519 | Buy Now |
DISTI #
80-T510X687K04ATA030
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 680uF 2917 10% ESR=30mOhms AECQ200 RoHS: Compliant | 0 |
|
$4.7400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X687K004ATA030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X687K004ATA030
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X687K004ATA030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X687K004ATA030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687K004BK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004ATA030 vs T513X687K004BK63107640 |
T513X687K004AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X687K004ATA030 vs T513X687K004AB63107280 |
T513X687K004AB6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X687K004ATA030 vs T513X687K004AB6210 |
T513X687K004BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004ATA030 vs T513X687K004BH62107610 |
TR3E687K004F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X687K004ATA030 vs TR3E687K004F0100 |
T513X687K004BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004ATA030 vs T513X687K004BB61107640 |
T513X687K004AC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004ATA030 vs T513X687K004AC64107610 |
T495X687K004AME0607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004ATA030 vs T495X687K004AME0607280 |
T513X687K004BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004ATA030 vs T513X687K004BH6410WAFL |
T513X687K004AH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X687K004ATA030 vs T513X687K004AH6310 |