There are no models available for this part yet.
Overview of T510X337K010CC 641A by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8641AKSZ-REEL7 | Analog Devices | LOW POWER/IBIAS, R-R PRECISION | |
EV1HMC641ALC4 | Analog Devices | EVALUATION PCB ASSEMBLY | |
EV1HMC641ALP4 | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for T510X337K010CC 641A by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T510X337K010CC641A
|
TTI | Tantalum Capacitors - Solid SMD 330UF 10V 10% X SPACE GRADE Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$53.7600 / $57.5900 | Buy Now |