-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510X336K035ATA065TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0151 | Buy Now |
DISTI #
80-T510X336K35ATA065
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=65mOhms AECQ200 RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
DISTI #
T510X336K035ATA065
|
Avnet Abacus | - Tape and Reel (Alt: T510X336K035ATA065) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X336K035ATA065
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X336K035ATA065
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 815.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X336K035ATA065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X336K035ATA065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035AB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X336K035ATA065 vs T493X336K035AB63107640 |
T495X336K035AME2607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X336K035ATA065 vs T495X336K035AME2607280 |
T513X336K035AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T510X336K035ATA065 vs T513X336K035AB63207280 |
T513X336K035AC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T510X336K035ATA065 vs T513X336K035AC6410 |
T493X336K035CN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X336K035ATA065 vs T493X336K035CN6410WAFL |
T493X336K035BN6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X336K035ATA065 vs T493X336K035BN6211 |
T493X336K035AN6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X336K035ATA065 vs T493X336K035AN6133 |
T493X336K035AC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X336K035ATA065 vs T493X336K035AC63207640 |
T493X336K035BN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T510X336K035ATA065 vs T493X336K035BN6420 |
T493X336K035CM6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X336K035ATA065 vs T493X336K035CM6422 |