Part Details for T510X227M016ZTE0457280 by KEMET Corporation
Overview of T510X227M016ZTE0457280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510X227M016ZTE0457280
T510X227M016ZTE0457280 CAD Models
T510X227M016ZTE0457280 Part Data Attributes
|
T510X227M016ZTE0457280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X227M016ZTE0457280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Manufacturer Series | B45396R3227M596 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2160 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T510X227M016ZTE0457280
This table gives cross-reference parts and alternative options found for T510X227M016ZTE0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X227M016ZTE0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X227M016ZHE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X227M016ZTE0457280 vs T510X227M016ZHE0407280 |
TPSE227M16S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | T510X227M016ZTE0457280 vs TPSE227M16S100 |
TC212D227M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP | Sunlord | T510X227M016ZTE0457280 vs TC212D227M016A |
TPME227M016B0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T510X227M016ZTE0457280 vs TPME227M016B0040 |
T510X227M016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X227M016ZTE0457280 vs T510X227M016AS |
T491D227M016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X227M016ZTE0457280 vs T491D227M016ZG |
TAJE227M016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | T510X227M016ZTE0457280 vs TAJE227M016PNJ |
T495D227M016ZTE2007280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X227M016ZTE0457280 vs T495D227M016ZTE2007280 |
TAJD227M016P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917 | Kyocera AVX Components | T510X227M016ZTE0457280 vs TAJD227M016P |
T495D227M016ZTE220 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X227M016ZTE0457280 vs T495D227M016ZTE220 |