-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4938
|
Newark | 22.0Uf 50.0V Rohs Compliant: Yes |Kemet T510X226M050ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0100 / $6.9000 | Buy Now |
DISTI #
399-18470-1-ND
|
DigiKey | CAP TANT 22UF 20% 50V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
839 In Stock |
|
$6.1405 / $12.4000 | Buy Now |
DISTI #
80-T510X226M050ATE10
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22 uF 2917 20% ESR=100mOhms RoHS: Compliant | 223 |
|
$6.1400 / $12.4000 | Buy Now |
DISTI #
T510X226M050ATE100
|
TTI | Tantalum Capacitors - Solid SMD 50V 22 uF 2917 20% ESR=100mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.8500 / $6.0900 | Buy Now |
DISTI #
T510X226M050ATE100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X226M050ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X226M050ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X226M050ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 657.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X226M050ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X226M050ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T510X226M050ATE0757280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X226M050ATE100 vs T510X226M050ATE0757280 |
T491X226M050AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T510X226M050ATE100 vs T491X226M050AM7280 |
T494X226M050ATAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T510X226M050ATE100 vs T494X226M050ATAUTO7280 |
T491X226M050ATAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2917 | T510X226M050ATE100 vs T491X226M050ATAUTO7280 |
T491X226M050AGAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | T510X226M050ATE100 vs T491X226M050AGAUTO |
T494X226M050AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T510X226M050ATE100 vs T494X226M050AM7280 |
T510X226M050AHA1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T510X226M050ATE100 vs T510X226M050AHA1007280 |
T491X226M050ZT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T510X226M050ATE100 vs T491X226M050ZT7280 |
T491X226M050ATAUTO | KEMET Corporation | $4.1077 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2917 | T510X226M050ATE100 vs T491X226M050ATAUTO |
T491X226M050AHAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, 2917 | T510X226M050ATE100 vs T491X226M050AHAUTO7280 |