-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4116
|
Newark | 100.uf 20.0V |Kemet T510X107K020ATA045 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4300 / $7.3800 | Buy Now |
DISTI #
399-T510X107K020ATA045CT-ND
|
DigiKey | CAP TANT 100UF 10% 20V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1492 In Stock |
|
$6.5859 / $10.6400 | Buy Now |
DISTI #
T510X107K020ATA045
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X107K020ATA045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.3438 / $6.7609 | Buy Now |
DISTI #
80-T510X107K020ATA45
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2815 10% ESR=45mOhms AECQ200 RoHS: Compliant | 450 |
|
$6.6400 / $10.6400 | Buy Now |
DISTI #
T510X107K020ATA045
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X107K020ATA045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X107K020ATA045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X107K020ATA045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 979.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X107K020ATA045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X107K020ATA045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X107K020CB64307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020ATA045 vs T513X107K020CB64307280 |
T513X107K020CC6410 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020ATA045 vs T513X107K020CC6410 |
T513X107K020BB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X107K020ATA045 vs T513X107K020BB6310 |
T513X107K020BT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X107K020ATA045 vs T513X107K020BT6110 |
T83E107K020CBCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | T510X107K020ATA045 vs T83E107K020CBCS |
T513X107K020BT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X107K020ATA045 vs T513X107K020BT61207280 |
T513X107K020CB6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020ATA045 vs T513X107K020CB6420WAFL |
T513X107K020CC6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020ATA045 vs T513X107K020CC6430WAFL |
T513X107K020BK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X107K020ATA045 vs T513X107K020BK6230 |
T513X107K020CB61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X107K020ATA045 vs T513X107K020CB61307640 |