-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T510X107K020AHE040 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3871
|
Newark | Capacitor,100Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T510X107K020AHE040 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3600 / $5.0000 | Buy Now |
DISTI #
399-T510X107K020AHE040TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8713 | Buy Now |
DISTI #
T510X107K020AHE040
|
Avnet Americas | 100.UF 20.0V - Tape and Reel (Alt: T510X107K020AHE040) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.1406 / $4.3280 | Buy Now |
DISTI #
80-T510X107K20AHE040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$4.8400 / $4.9300 | Order Now |
DISTI #
T510X107K020AHE040
|
TTI | Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=40mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X107K020AHE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X107K020AHE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1039 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X107K020AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X107K020AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR3E107K020D0150 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs TR3E107K020D0150 |
293D107X9020E2TE3 | Vishay Intertechnologies | $1.1775 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs 293D107X9020E2TE3 |
TL3E107K020C0150 | Vishay Intertechnologies | $3.5847 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | T510X107K020AHE040 vs TL3E107K020C0150 |
T495X107K020ATE150 | KEMET Corporation | $1.6189 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs T495X107K020ATE150 |
T491X107K020AT | KEMET Corporation | $1.0444 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs T491X107K020AT |
593D107X9020E2TE3 | Vishay Intertechnologies | $0.5844 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs 593D107X9020E2TE3 |
293D107X9020E8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs 293D107X9020E8T |
T494X107K020ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T510X107K020AHE040 vs T494X107K020ATAUTO |
T495X107K020AHE150 | KEMET Corporation | $4.4093 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs T495X107K020AHE150 |
T491X107K020AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | T510X107K020AHE040 vs T491X107K020AG |