-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510X106M050ATA120TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3100 | Buy Now |
DISTI #
80-T510X106M50ATA120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=120mOhms AECQ200 RoHS: Compliant | 0 |
|
$5.1900 / $5.3100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X106M050ATA120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X106M050ATA120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X106M050ATA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X106M050ATA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X106M050CN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106M050ATA120 vs T493X106M050CN64207610 |
T493X106M050AK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106M050ATA120 vs T493X106M050AK64107610 |
T493X106M050CH631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T510X106M050ATA120 vs T493X106M050CH631A7610 |
T493X106M050BC6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106M050ATA120 vs T493X106M050BC6313 |
T493X106M050CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T510X106M050ATA120 vs T493X106M050CC641CWAFL |
T495X106M050ATE2507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X106M050ATA120 vs T495X106M050ATE2507280 |
T493X106M050BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X106M050ATA120 vs T493X106M050BC63107280 |
T493X106M050CM63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106M050ATA120 vs T493X106M050CM63207640 |
T493X106M050AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106M050ATA120 vs T493X106M050AK63207640 |
T493X106M050BH6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X106M050ATA120 vs T493X106M050BH6322 |