-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510E476K035AHE0507280TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E476K035AHE0507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E476K035AHE0507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 955 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T510E476K035AHE0507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E476K035AHE0507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493E476K035CH6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035CH6223 |
T493E476K035CN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035CN63107640 |
T493E476K035BH6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035BH6420 |
T493E476K035BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035BB64107280 |
T493E476K035BC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035BC64207280 |
T493E476K035AH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035AH6120WAFL |
T493E476K035AC6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035AC6312 |
T493E476K035BT6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035BT6323 |
T493E476K035BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2924, CHIP | KEMET Corporation | T510E476K035AHE0507280 vs T493E476K035BH63107280 |
T494E476K035AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510E476K035AHE0507280 vs T494E476K035AMAUTO |