-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2113
|
Newark | Cap 100Uf 25Vdc 20% 7.3 X 6 X 3.6Mm Smd 7260-38 Rohs Compliant: Yes |Kemet T510E107M025ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$5.3700 / $6.4400 | Buy Now |
DISTI #
18AC7991
|
Newark | Cap, 100Μf, 25V, 20%, Capacitance:100Μf, Voltage Rating:25V, Tantalum Capacitor Case:2924 [7360 Metric], Product Range:T510 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T510E107M025ATE050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 553 |
|
$6.7200 / $8.5700 | Buy Now |
DISTI #
14M3844
|
Newark | Tantalum Capacitor, 100Uf 25V 2824 20%, Full Reel, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 20%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Product Width:6Mmrohs Compliant: Yes |Kemet T510E107M025ATE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3700 / $5.0100 | Buy Now |
DISTI #
399-3989-1-ND
|
DigiKey | CAP TANT 100UF 20% 25V 2924 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3820 In Stock |
|
$4.6037 / $8.1200 | Buy Now |
DISTI #
T510E107M025ATE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 20%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E107M025ATE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
$3.9504 / $4.2364 | Buy Now |
DISTI #
80-T510E107M025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2924 20% ESR=50mOhms RoHS: Compliant | 5376 |
|
$4.5800 / $8.0300 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 209 |
|
$3.1226 / $7.6160 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 7260-38M | 167 |
|
$4.4200 / $10.2000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 100 uF, SURFACE MOUNT, 7260-38M | 44 |
|
$7.5480 / $12.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E107M025ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E107M025ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 955 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 6 mm |