-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2625
|
Newark | Cap, 100Uf, 25V, Tant, Case E Rohs Compliant: No |Kemet T510E107K025AHE050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 466 |
|
$7.5900 / $9.7200 | Buy Now |
DISTI #
14M3839
|
Newark | Capacitor,100Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T510E107K025AHE050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1700 / $5.9300 | Buy Now |
DISTI #
399-9461-1-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2924 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1576 In Stock |
|
$5.4536 / $9.6200 | Buy Now |
DISTI #
T510E107K025AHE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E107K025AHE050) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.3525 / $7.6230 | Buy Now |
DISTI #
80-T510E107K25AHE050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2924 10% ESR=50mOhms RoHS: Not Compliant | 994 |
|
$5.8800 / $9.6200 | Buy Now |
DISTI #
T510E107K025AHE050
|
TTI | Tantalum Capacitors - Solid SMD 25V 100uF 2924 10% ESR=50mOhms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$5.4500 / $5.8300 | Buy Now |
DISTI #
T510E107K025AHE050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E107K025AHE050) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.3525 / $7.6230 | Buy Now |
DISTI #
T510E107K025AHE050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 10%, -55 �C, 125 �C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T510E107K025AHE050) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510E107K025AHE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510E107K025AHE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 955 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T510E107K025AHE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510E107K025AHE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJV107K025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T510E107K025AHE050 vs TAJV107K025Y |
TCKIE107HTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | T510E107K025AHE050 vs TCKIE107HTLSR100 |
T510E107K025ATE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2924 | KEMET Corporation | T510E107K025AHE050 vs T510E107K025ATE050C-7280 |