Part Details for T510005004AQ by Powerex Power Semiconductors
Overview of T510005004AQ by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T510005004AQ
T510005004AQ CAD Models
T510005004AQ Part Data Attributes:
|
T510005004AQ
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T510005004AQ
Powerex Power Semiconductors
Silicon Controlled Rectifier, 80A I(T)RMS, 80000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-94, HERMETIC SEALED, METAL PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | TO-94 | |
Package Description | HERMETIC SEALED, METAL PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-94 | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1200 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 80000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 80 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T510005004AQ
This table gives cross-reference parts and alternative options found for T510005004AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510005004AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510025004AQ | Silicon Controlled Rectifier, 80A I(T)RMS, 80000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-94, HERMETIC SEALED, METAL PACKAGE-3 | Powerex Power Semiconductors | T510005004AQ vs T510025004AQ |
T510015004AQ | Silicon Controlled Rectifier, 80A I(T)RMS, 80000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-94, HERMETIC SEALED, METAL PACKAGE-3 | Powerex Power Semiconductors | T510005004AQ vs T510015004AQ |
T510018004AQ | Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-94, HERMETIC SEALED, METAL PACKAGE-3 | Powerex Power Semiconductors | T510005004AQ vs T510018004AQ |
T510028004AQ | Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-94, HERMETIC SEALED, METAL PACKAGE-3 | Powerex Power Semiconductors | T510005004AQ vs T510028004AQ |