Part Details for T51-2-1.50A-01-31A by Sensata Circuit Breakers
Overview of T51-2-1.50A-01-31A by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for T51-2-1.50A-01-31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T51-2-1.50A-01-31A-ND
|
DigiKey | CIR BRKR MAG-HYDR 1.5A TOGGLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$77.8800 | Buy Now |
DISTI #
T51-2-1.50A-01-31A-ND
|
DigiKey | CIR BRKR MAG-HYDR 1.5A TOGGLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$46.8500 | Buy Now |
DISTI #
72342132
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, T51 Series | Sensata - Airpax T51-2-1.50A-01-31A RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5200 | RFQ |
DISTI #
APXT51-2-1.50A-01-31A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
15 In Stock |
|
$36.1900 / $55.6400 | Buy Now |
DISTI #
000000000003812347
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$40.4000 / $65.5900 | Buy Now |
DISTI #
C1S119700206363
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 10 |
|
$69.0000 / $99.6000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
15 In Stock |
|
$36.1900 / $55.6400 | Buy Now |