Trigger Devices
T50RIA60
Description: Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, POWER MODULE-3

Overview of T50RIA60 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T50RIA60 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T50RIA60 by International Rectifier

T50RIA60
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
110 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
2.5 V
Desc. of Quick-Connects
G
Desc. of Screw Terminals
A-K
Holding Current-Max
200 mA
JESD-30 Code
R-XUFM-X3
JESD-609 Code
e0
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1300 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
50000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
80 A
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. T50RIA60
    International Rectifier
    Silicon Controlled Rectifier, 80A I(T)RMS, 50000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, POWER MODULE-3
    VS

Alternate Parts for T50RIA60

This table gives cross-reference parts and alternative options found for T50RIA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T50RIA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T50RIA60 Silicon Controlled Rectifier, 80A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, POWER MODULE-3 Vishay Semiconductors T50RIA60 vs T50RIA60

Related Parts for T50RIA60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T50RIA60 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T50RIA60 by International Rectifier

Select Manufacturer
Which Manufacturer of T50RIA60 would you like to use for your alert(s)?
  • Please alert me when T50RIA60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T50RIA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T50RIA60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T50RIA60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T50RIA60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T50RIA60 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: