Part Details for T50P-C0 by Panduit Corp
Overview of T50P-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SDMAFT50P | Amphenol Communications Solutions | 50 pin Mil grade male Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool |
Price & Stock for T50P-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4303
|
Newark | Spiral Wrap, 0.5" X 100Ft, Blk, Polyp, External Diameter - Imperial:0.5", External Diameter - Metric:12.7Mm, Wrap Material:Polypropylene, Wrap Color:Black, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:- Rohs Compliant: Yes |Panduit T50P-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$511.3900 / $563.9300 | Buy Now |
DISTI #
298-14150-ND
|
DigiKey | SPIRAL WRAP 1/2" X 100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$287.0615 / $332.3900 | Buy Now |
DISTI #
58T4303
|
Avnet Americas | SPIRAL WRAP 0.50" (12.7MM) X 100' POLY - Bulk (Alt: 58T4303) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$511.3900 / $563.9300 | Buy Now |
DISTI #
T50P-C0
|
Avnet Americas | SPIRAL WRAP 0.50" (12.7MM) X 100' POLY - Bulk (Alt: T50P-C0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$243.9300 | Buy Now |
DISTI #
644-T50P-C0
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spiral wrap, W/R BLK polypropylene, 0.50 RoHS: Compliant | 0 |
|
$300.0500 / $312.4700 | Order Now |
DISTI #
70283181
|
RS | Spiral Wrap, 0.50"X 100, Polypropylene, Weather Resistant Black UV Stablized | Panduit T50P-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$308.8600 / $335.7100 | RFQ |
DISTI #
PANT50P-C0
|
Heilind Electronics | Spiral Wrap, 0.50 (12.7mm) X 100', Poly | Americas - 0 in Stock |
|
$269.4332 / $291.8860 | Buy Now |
|
Onlinecomponents.com | Hose Fittings and Accessories Protection Spiral Wrap Flexible Polypropylene RoHS: Compliant | 0 |
|
$243.9300 / $270.2800 | Buy Now |
DISTI #
000000000003340482
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Spiral wrap, W/R BLK polypropylene, 0.50 Min Qty: 1 | 0 |
|
$213.5800 / $243.2400 | Buy Now |
DISTI #
10017758
|
TestEquity LLC | Panduit T50P-C0 Spiral Wrap, Weather Resistant, Polypropylene, Black, .5" Dia, 100'/1Roll | 0 |
|
$348.1800 | Buy Now |
Part Details for T50P-C0
T50P-C0 CAD Models
T50P-C0 Part Data Attributes
|
T50P-C0
Panduit Corp
Buy Now
|
Compare Parts:
T50P-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |