Part Details for T50L0UVC2 by HellermannTyton
Overview of T50L0UVC2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T50L0UVC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3696
|
Newark | Cable Tie, 390Mm, Pa6.6 Uv, 50Lb, Black, Cable Tie Material:Nylon 6.6 Uv Resistant (Polyamide 6.6 Uv Resistant), Cable Tie Length:390Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:110Mm, Cable Tie Type:Standard, Product Range:-Rohs Compliant: Yes |Hellermanntyton T50L0UVC2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$39.5500 / $64.4200 | Buy Now |
DISTI #
1436-1622-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 1.28' Min Qty: 100 Lead time: 6 Weeks Container: Bag |
200 In Stock |
|
$0.3412 / $0.5530 | Buy Now |
DISTI #
329-T50L0UVC2
|
Mouser Electronics | Cable Ties MS3367-2-0 RoHS: Compliant | 200 |
|
$0.2810 / $0.3530 | Buy Now |
DISTI #
70332231
|
RS | UV Resistant Cable Tie, 15.35"L, UL Rated, 50lb Tensile Strength, PA66UV, Black | HellermannTyton T50L0UVC2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 |
|
$0.5000 / $0.5600 | Buy Now |
|
Onlinecomponents.com | UV Resistant Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66UV - Black - 100/pkg RoHS: Compliant |
4000 In Stock |
|
$0.3277 / $0.6554 | Buy Now |
DISTI #
T50L0UVC2
|
TTI | Cable Ties MS3367-2-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4700 In Stock |
|
$0.2530 | Buy Now |
DISTI #
000000000003151359
|
Sager | Cable Ties MS3367-2-0 Min Qty: 100 | 0 |
|
$0.2976 / $0.3905 | Buy Now |
|
Master Electronics | UV Resistant Cable Tie - 15" Long - UL Rated - 50lb Tensile Strength - PA66UV - Black - 100/pkg RoHS: Compliant |
4000 In Stock |
|
$0.3277 / $0.6554 | Buy Now |