There are no models available for this part yet.
Overview of T50F-C8 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T50F-C8 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B5306
|
Newark | Spiral Wrap, .50" (12.7Mm) X 100, Poly, Rohs Compliant: Yes |Panduit T50F-C8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.6100 / $243.4000 | Buy Now | |
DISTI #
298-14141-ND
|
DigiKey | SPIRAL WRAP 1/2" X 100' GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$203.0700 | Buy Now | |
DISTI #
T50F-C8
|
Avnet Americas | Cable Accessories Spiral Wrap Polyethylene Gray - Cable Rools/Shrink Tubing (Alt: T50F-C8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$186.2800 | Buy Now | |
DISTI #
644-T50F-C8
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, .50 x 100', Poly, RoHS: Compliant | 0 |
|
$203.0600 / $203.0700 | Order Now | |
DISTI #
71407044
|
RS | Spiral Wrap, .50" (12.7mm) x 100', Poly, Gray | Panduit T50F-C8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$188.6900 / $205.1000 | RFQ | |
DISTI #
PANT50F-C8
|
Heilind Electronics | Spiral Wrap, .50 (12.7mm) x 100', Poly, | Americas - 0 in Stock |
|
$205.7483 / $222.8940 | Buy Now | |
Onlinecomponents.com | Cable Accessories Spiral Wrap Polyethylene Gray RoHS: Compliant | 56 Factory Stock |
|
$186.2800 / $206.4000 | Buy Now | ||
DISTI #
000000000000634309
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap, .50 x 100', Poly, Min Qty: 1 | 0 |
|
$163.0900 / $185.7500 | Buy Now | |
Master Electronics | Cable Accessories Spiral Wrap Polyethylene Gray RoHS: Compliant | 56 Factory Stock |
|
$186.2800 / $206.4000 | Buy Now |