Trigger Devices
T507087074AQ
Powerex Power Semiconductors
Description: Silicon Controlled Rectifier, 110A I(T)RMS, 110000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-94, TO-94, 3 PIN

Overview of T507087074AQ by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for T507087074AQ by Powerex Power Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # T507087074AQ
Richardson RFPD SCR - FAST TURN-OFF RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for T507087074AQ by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T507087074AQ by Powerex Power Semiconductors

T507087074AQ
Powerex Power Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWEREX INC
Part Package Code
TO-94
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
150 mA
JEDEC-95 Code
TO-94
JESD-30 Code
O-MUPM-H3
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1200 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
110000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
110 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T507087074AQ
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 110A I(T)RMS, 110000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-94, TO-94, 3 PIN
    VS

Related Parts for T507087074AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T507087074AQ by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T507087074AQ by Powerex Power Semiconductors

  • Please alert me when T507087074AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T507087074AQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T507087074AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T507087074AQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T507087074AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T507087074AQ by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: