-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 A - 800 V - 150 ?C 8H-Triac in TOP3 Ins.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T5035H-8PI by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-T5035H-8PI-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 50A TOP3I Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4 In Stock |
|
$2.2356 / $5.8000 | Buy Now |
DISTI #
T5035H-8PI
|
Avnet Americas | TRIAC 1.55V 800V 10uA 3-Pin TOP-3 Tube - Rail/Tube (Alt: T5035H-8PI) Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.1292 / $2.2639 | Buy Now |
DISTI #
511-T5035H-8PI
|
Mouser Electronics | Triacs 50 A - 800 V - 150C 8H-Triac RoHS: Compliant | 389 |
|
$2.3200 / $4.9200 | Buy Now |
|
STMicroelectronics | 50 A - 800 V - 150°, C 8H-Triac in TOP3 Ins. RoHS: Compliant Min Qty: 1 | 389 |
|
$3.1900 / $4.8200 | Buy Now |
|
Future Electronics | Triacs 50 A - 800 V - 150C 8H-Triac RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube |
0 Tube |
|
$2.2000 / $2.3200 | Buy Now |
DISTI #
T5035H-8PI
|
TME | Triac, 800V, 50A, TOP3I, Igt: 35mA, Ifsm: 525A, high temperature Min Qty: 1 | 0 |
|
$2.6000 / $4.5400 | RFQ |
DISTI #
T5035H-8PI
|
Avnet Silica | (Alt: T5035H-8PI) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T5035H-8PI
|
EBV Elektronik | (Alt: T5035H-8PI) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T5035H-8PI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T5035H-8PI
STMicroelectronics
50 A - 800 V - 150 ?C 8H-Triac in TOP3 Ins.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |