Part Details for T5008NLT by Pulse Electronics Corporation
Overview of T5008NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5008NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2778
|
Newark | Xfmr, dual, isdns, tsj,1:1,t& Rpb/T&r |Pulse T5008NLT Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9700 / $5.7000 | Buy Now |
DISTI #
553-T5008NLTCT-ND
|
DigiKey | XFRMR ISDN-S 1:1/1:1 22MH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$5.6510 / $9.6600 | Buy Now |
DISTI #
T5008NLT
|
Avnet Americas | Telecom Transformer 1:1/1:1 2000Vrms 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR Surface Mount - Tape and Reel (Alt: T5008NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.1881 / $5.9002 | Buy Now |
DISTI #
673-T5008NL673-T
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 2-Port RoHS: Compliant | 277 |
|
$5.2200 / $7.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$5.4300 | Buy Now |
|
Onlinecomponents.com | XFMR,DUAL,ISDN-S,TSJ,1:1/1:1, SMT, MSL4, TU RPB RoHS: Compliant | 0 |
|
$5.0500 / $10.5800 | Buy Now |
DISTI #
T5008NLT
|
Avnet Abacus | - Tape and Reel (Alt: T5008NLT) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T5008NLT
T5008NLT CAD Models
T5008NLT Part Data Attributes
|
T5008NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T5008NLT
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 7.37 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 14.73 mm |
Alternate Parts for T5008NLT
This table gives cross-reference parts and alternative options found for T5008NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T5008NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T5008 | Datacom Transformer, ISDN Application(s), 1:1; 1:1 | Pulse Electronics Corporation | T5008NLT vs T5008 |