Part Details for T5-4-8903/I5-SI-SW by Eaton Corporation
Overview of T5-4-8903/I5-SI-SW by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89038-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
89036-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
89037-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for T5-4-8903/I5-SI-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3325
|
Newark | Rotary Switch, 6P, 2Pos, 100A, 690Vac Rohs Compliant: Yes |Eaton Moeller T5-4-8903/I5-SI-SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$409.0400 / $545.6600 | Buy Now |
DISTI #
T5-4-8903/I5-SI-SW
|
TME | Switch: cam switch, 100A, 30kW Min Qty: 1 | 0 |
|
$487.2100 / $524.6900 | RFQ |