-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8070
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 2.2 F, 10%, 20 V, 1411 [3528-21 Metric] Rohs Compliant: Yes |Kemet T499B225K020ATE3K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6780 | Buy Now |
DISTI #
81K4438
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 2.2 F, 10%, 20 V, 1411 [3528-21 Metric] |Kemet T499B225K020ATE3K5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 / $0.2900 | Buy Now |
DISTI #
399-5044-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 20V 1411 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2489 / $0.7900 | Buy Now |
DISTI #
80-T499B225K20TE3K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 2.2uF 1311 10% ESR=3.5ohms RoHS: Compliant | 0 |
|
$0.2290 / $0.2480 | Order Now |
DISTI #
T499B225K020ATE3K5
|
Avnet Abacus | - Tape and Reel (Alt: T499B225K020ATE3K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499B225K020ATE3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499B225K020ATE3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 31.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T499B225K020ATE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499B225K020ATE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499B225K020ANE3K5 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020ANE3K5 |
T499B225K020ANE3K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020ANE3K57280 |
T499B225K020AHE3K57027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020AHE3K57027 |
T499B225K020ATE3K57027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020ATE3K57027 |
B45198T4225K209 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T499B225K020ATE3K5 vs B45198T4225K209 |
T499B225K020ATE3K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020ATE3K57280 |
T499B225K020AGE3K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020AGE3K57280 |
T499B225K020AHE3K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020AHE3K5 |
T499B225K020AME3K57280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499B225K020ATE3K5 vs T499B225K020AME3K57280 |
B45198T4225K206 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T499B225K020ATE3K5 vs B45198T4225K206 |