-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1381
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 10 F, 10%, 16 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kemet T499B106K016ATE3K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4358 |
|
$0.5320 / $0.8110 | Buy Now |
DISTI #
42AC0276
|
Newark | Cap, 10Μf, 16V, 10% Rohs Compliant: Yes |Kemet T499B106K016ATE3K5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.4430 / $0.4910 | Buy Now |
DISTI #
399-5034-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10506 In Stock |
|
$0.2400 / $0.7800 | Buy Now |
DISTI #
T499B106K016ATE3K5
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ? 10%, -55 ?C, 175 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T499B106K016ATE3K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2081 | Buy Now |
DISTI #
80-T499B106K16TE3K5
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohms RoHS: Compliant | 6598 |
|
$0.2400 / $0.7800 | Buy Now |
DISTI #
V72:2272_07464876
|
Arrow Electronics | Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 175°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 Container: Cut Strips | Americas - 30 |
|
$0.2451 / $0.6859 | Buy Now |
DISTI #
76884264
|
Verical | Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 175°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2332 | Americas - 30 |
|
$0.2451 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1411 | 1282 |
|
$0.6090 / $1.7400 | Buy Now |
DISTI #
T499B106K016ATE3K5
|
TTI | Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
T499B106K016ATE3K5
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 10%, -55 �C, 175 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T499B106K016ATE3K5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499B106K016ATE3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499B106K016ATE3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 31.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T499B106K016ATE3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499B106K016ATE3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH4B106K016C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T499B106K016ATE3K5 vs TH4B106K016C2000 |