Capacitors
T499A474K025ATE14K
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of T499A474K025ATE14K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T499A474K025ATE14K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14N7625
Newark Tantalum Capacitor, 0.47Uf 25V 3216 10%, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:14Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:73Ma Rohs Compliant: Yes |Kemet T499A474K025ATE14K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.4300
$0.4300 Buy Now
DISTI # 399-5053-1-ND
DigiKey CAP TANT 0.47UF 10% 25V 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7200
  • 2,000 $0.1976
$0.1976 / $0.7200 Buy Now
DISTI # 80-T499A474K25TE14K
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 0.47uF 1206 10% ESR=14ohms RoHS: Compliant 1978
  • 1 $0.7200
  • 10 $0.4810
  • 100 $0.4130
  • 2,000 $0.1970
  • 10,000 $0.1950
  • 24,000 $0.1910
$0.1910 / $0.7200 Buy Now
DISTI # T499A474K025ATE14K
Avnet Abacus - Tape and Reel (Alt: T499A474K025ATE14K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T499A474K025ATE14K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T499A474K025ATE14K by KEMET Corporation

T499A474K025ATE14K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
14000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
14.6 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T499A474K025ATE14K
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T499A474K025ATE14K

This table gives cross-reference parts and alternative options found for T499A474K025ATE14K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499A474K025ATE14K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T499A474K025AGE14K7027 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T499A474K025ATE14K vs T499A474K025AGE14K7027
T499A474K025ANE14K7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T499A474K025ATE14K vs T499A474K025ANE14K7280
B45196T5474K106 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T499A474K025ATE14K vs B45196T5474K106
B45198T5474K106 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, KEMET Corporation T499A474K025ATE14K vs B45198T5474K106
T499A474K025AGE14K7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP KEMET Corporation T499A474K025ATE14K vs T499A474K025AGE14K7280
THJA474K025RJN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP Kyocera AVX Components T499A474K025ATE14K vs THJA474K025RJN
T499A474K025AGE14K Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP KEMET Corporation T499A474K025ATE14K vs T499A474K025AGE14K
T499A474K025ATE14K7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation T499A474K025ATE14K vs T499A474K025ATE14K7280
THJA474K025SJN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP Kyocera AVX Components T499A474K025ATE14K vs THJA474K025SJN
THJA474K025HJN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP Kyocera AVX Components T499A474K025ATE14K vs THJA474K025HJN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T499A474K025ATE14K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T499A474K025ATE14K by KEMET Corporation

Select Manufacturer
Which Manufacturer of T499A474K025ATE14K would you like to use for your alert(s)?
  • Please alert me when T499A474K025ATE14K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T499A474K025ATE14K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T499A474K025ATE14K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T499A474K025ATE14K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T499A474K025ATE14K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T499A474K025ATE14K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: