Part Details for T498D106K035ZTA7007280 by KEMET Corporation
Overview of T498D106K035ZTA7007280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T498D106K035ZTA7007280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T498D106K035ZTA7007280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 35 V, � 10%, -55 �C, 150 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T498D106K035ZTA7007280) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T498D106K035ZTA7007280
T498D106K035ZTA7007280 CAD Models
T498D106K035ZTA7007280 Part Data Attributes
|
T498D106K035ZTA7007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498D106K035ZTA7007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T498D106K035ZTA7007280
This table gives cross-reference parts and alternative options found for T498D106K035ZTA7007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498D106K035ZTA7007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3D106K035E0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498D106K035ZTA7007280 vs TH3D106K035E0700 |
T498D106K035ANE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T498D106K035ZTA7007280 vs T498D106K035ANE700 |
T498D106K035ATE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T498D106K035ZTA7007280 vs T498D106K035ATE7007280 |
TH3D106K035C0250 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T498D106K035ZTA7007280 vs TH3D106K035C0250 |
T498D106K035AHE440 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T498D106K035ZTA7007280 vs T498D106K035AHE440 |
T498D106K035AGE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T498D106K035ZTA7007280 vs T498D106K035AGE7007280 |
TH3D106K035F0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T498D106K035ZTA7007280 vs TH3D106K035F0700 |
TH3D106K035A0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498D106K035ZTA7007280 vs TH3D106K035A0700 |
T498D106K035ATA700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T498D106K035ZTA7007280 vs T498D106K035ATA700 |
T498D106K035AGE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T498D106K035ZTA7007280 vs T498D106K035AGE700 |