T498B226K016AHE1K9
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T498B226K016AHE1K9 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T498B226K016AHE1K9 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T498B226K016AHE1K9 by KEMET Corporation

T498B226K016AHE1K9
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1900 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0035 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
63.6 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T498B226K016AHE1K9
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T498B226K016AHE1K9

This table gives cross-reference parts and alternative options found for T498B226K016AHE1K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B226K016AHE1K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TH3B226K016F1900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 1411, CHIP Vishay Sprague T498B226K016AHE1K9 vs TH3B226K016F1900
TH3B226K016C1900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague T498B226K016AHE1K9 vs TH3B226K016C1900
T498B226K016AGE1K97280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T498B226K016AHE1K9 vs T498B226K016AGE1K97280
T498B226K016AHE1K97280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T498B226K016AHE1K9 vs T498B226K016AHE1K97280
T498B226K016ATE1K9 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T498B226K016AHE1K9 vs T498B226K016ATE1K9
TH3B226K016E1900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T498B226K016AHE1K9 vs TH3B226K016E1900
T498B226K016ATE1K97280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T498B226K016AHE1K9 vs T498B226K016ATE1K97280
TH3B226K016D1900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague T498B226K016AHE1K9 vs TH3B226K016D1900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T498B226K016AHE1K9 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T498B226K016AHE1K9 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T498B226K016AHE1K9 would you like to use for your alert(s)?
  • Please alert me when T498B226K016AHE1K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T498B226K016AHE1K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T498B226K016AHE1K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T498B226K016AHE1K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T498B226K016AHE1K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T498B226K016AHE1K9 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: