-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC4472
|
Newark | .150Uf 50.0V |Kemet T498B154M050ATE22K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4740 / $0.5590 | Buy Now |
DISTI #
399-T498B154M050ATE22KTR-ND
|
DigiKey | CAP TANT SMD 150C AUTO Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5035 | Buy Now |
DISTI #
80-T498B154M50ATE22K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.15uF 1311 20% ESR=22Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.4740 / $0.5030 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498B154M050ATE22K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498B154M050ATE22K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 7.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.03 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T498B154M050ATE22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498B154M050ATE22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498B154M050AHE22K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B154M050ATE22K vs T498B154M050AHE22K |
T498B154M050ANE22K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1411, | KEMET Corporation | T498B154M050ATE22K vs T498B154M050ANE22K7280 |
B45196P7154M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B154M050ATE22K vs B45196P7154M209 |
B45198P7154M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T498B154M050ATE22K vs B45198P7154M209 |
T498B154M050ANE22K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1411, | KEMET Corporation | T498B154M050ATE22K vs T498B154M050ANE22K |
T498B154M050AME22K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1411, | KEMET Corporation | T498B154M050ATE22K vs T498B154M050AME22K |
T498B154M050ATE22K7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1411, | KEMET Corporation | T498B154M050ATE22K vs T498B154M050ATE22K7280 |