-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8023
|
Newark | Surface Mount Tantalum Capacitor, Aec-Q200 T498 Series, 1 F, 10%, 35 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T498A105K035ATE10K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3824 |
|
$0.2270 / $0.3910 | Buy Now |
DISTI #
12N3123
|
Newark | Capacitor Tant, 1Uf, 35V, 10 Ohm, 0.1, 3216-18, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:10Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:87Ma Rohs Compliant: Yes |Kemet T498A105K035ATE10K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
40K1481
|
Newark | Tantalum Capacitor, 1Uf, 35V, 10 Ohm, 0.1, 3216-18, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:10Ohm, Manufacturer Size Code:A, Product Length:3.2Mm, Case Size:1206Rohs Compliant: Yes |Kemet T498A105K035ATE10K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3530 | Buy Now |
DISTI #
399-4766-1-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9487 In Stock |
|
$0.1576 / $0.7000 | Buy Now |
DISTI #
T498A105K035ATE10K
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 150 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T498A105K035ATE10K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2040 | Buy Now |
DISTI #
40K1481
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 150 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 40K1481) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.3530 | Buy Now |
DISTI #
80-T498A105K35TE10K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 1206 10 % ESR=10Ohms AECQ200 RoHS: Compliant | 2426 |
|
$0.1570 / $0.6500 | Buy Now |
DISTI #
V72:2272_09053175
|
Arrow Electronics | Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 150°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2126 Container: Cut Strips | Americas - 318 |
|
$0.1539 / $0.2967 | Buy Now |
DISTI #
58803240
|
Verical | Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 150°C Automotive AEC-Q200 T/R Min Qty: 39 Package Multiple: 1 Date Code: 2126 | Americas - 318 |
|
$0.1539 / $0.2385 | Buy Now |
DISTI #
T498A105K035ATE10K
|
TTI | Tantalum Capacitors - Solid SMD 35V 1uF 1206 10 % ESR=10Ohms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498A105K035ATE10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498A105K035ATE10K
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 46 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 26.1 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T498A105K035ATE10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498A105K035ATE10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3A105K035F6600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T498A105K035ATE10K vs TH3A105K035F6600 |
TH3A105K035C6600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T498A105K035ATE10K vs TH3A105K035C6600 |
TH3A105K035D6600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T498A105K035ATE10K vs TH3A105K035D6600 |
TH3A105K035E6600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T498A105K035ATE10K vs TH3A105K035E6600 |