Part Details for T498A104K035ZTE28K by KEMET Corporation
Overview of T498A104K035ZTE28K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T498A104K035ZTE28K
T498A104K035ZTE28K CAD Models
T498A104K035ZTE28K Part Data Attributes:
|
T498A104K035ZTE28K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498A104K035ZTE28K
KEMET Corporation
Solid Tantalum Chip Capacitors / T498 SeriesHigh Temperature (150); Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 35V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; ESR: 28Ω; Lead Style: Surface-Mount Chip; Lead Dimensions: 3216-18; Termination: 100% Tin (Sn); Body Dimensions: 3.2mm x 1.6mm x 1.6mm; Temperature Range: -55C to +150C; Container: Tape & Reel; Qty per Container: 2,000; Features: High Temperature
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |